Lovato Electric DCTLA4000075, Thyristor Module 1.8 kV, 11 A Module
- RS Stock No.:
- 248-3645
- Mfr. Part No.:
- DCTLA4000075
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€613.63
(exc. VAT)
€754.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.63 |
*price indicative
- RS Stock No.:
- 248-3645
- Mfr. Part No.:
- DCTLA4000075
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 11A | |
| Package Type | Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Mount Type | DIN Rail, Screw | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC/EN 60947-4-3, IEC/EN 61000-6-2, IEC/EN 61000-6-4 | |
| Width | 75mm | |
| Series | DCTLA4000075 | |
| Height | 218mm | |
| Length | 171.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 11A | ||
Package Type Module | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Mount Type DIN Rail, Screw | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC/EN 60947-4-3, IEC/EN 61000-6-2, IEC/EN 61000-6-4 | ||
Width 75mm | ||
Series DCTLA4000075 | ||
Height 218mm | ||
Length 171.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Lovato makes Thyristor module version for steps from 7.5kvar to 120kvar with over-temperature protection.
Version with rated voltage from 400 to 690VAC
Suitable for dynamic power factor correction
Zero-crossing controlled connection-disconnection
Monitoring and protection of current, power and
current harmonics of the capacitor bank
Maximum Power consumption 11.8 VA
Maximum Power dissipation 4.6 Watts
Peak Inverse Voltage is 1800 VAC
Operating frequency range 45-65 Hz
Operating voltage range 340V to 440V
Related links
- Lovato Electric DCTLA4000150 22 A Module
- Lovato Electric DCTLA4001000, Thyristor Module 1.8 kV Module
- Lovato Electric DCTLA4000500, Thyristor Module 1.8 kV Module
- Lovato Electric DCTLA4000300 43 A 400 V ac Module
- Infineon TD570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
