Lovato Electric DCTLA4000300, Thyristor Module 1.8 kV, 43 A 400 V ac Module
- RS Stock No.:
- 248-3647
- Mfr. Part No.:
- DCTLA4000300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€658.73
(exc. VAT)
€810.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.73 |
*price indicative
- RS Stock No.:
- 248-3647
- Mfr. Part No.:
- DCTLA4000300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Rated Average On-State Current Irms | 43A | |
| Product Type | Thyristor Module | |
| Package Type | Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61000-6-2, IEC/EN 60947-4-3, IEC/EN 61000-6-4 | |
| Series | DCTLA4000300 | |
| Peak On-State Voltage | 400V ac | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Rated Average On-State Current Irms 43A | ||
Product Type Thyristor Module | ||
Package Type Module | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61000-6-2, IEC/EN 60947-4-3, IEC/EN 61000-6-4 | ||
Series DCTLA4000300 | ||
Peak On-State Voltage 400V ac | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
Lovato Thyristor Module, 43A Current Rating, 400V Input Voltage (AC) - DCTLA4000300
This thyristor module is designed for efficient electrical control in industrial applications. Its dimensions are 75x218x171.5mm, allowing integration into various systems for power regulation. It ensures dependable performance across different environments.
Features & Benefits
• Handles up to 43A for effective current control
• Functions within a temperature range of -20 to +55°C
• Weighs 1940g for manageable operation
• Provides 30kvar for substantial power handling
Applications
• Used for dynamic power control in industrial systems
• Utilised in automation control circuits for increased efficiency
• Suitable for that require precise voltage regulation
• Employed in electrical installations that need robust solutions
Will it support both AC and DC input?
Yes, it supports 400V AC and 24V DC inputs.
Can the module handle varying input voltages?
Yes, it operates within a range of 340 to 440VAC.
What is the installation method for this module?
It can be mounted using screw fixing or DIN-rail with optional accessories.
Related links
- Lovato Electric DCTLA4001000, Thyristor Module 1.8 kV Module
- Lovato Electric DCTLA4000075 11 A Module
- Lovato Electric DCTLA4000150 22 A Module
- Lovato Electric DCTLA4000500, Thyristor Module 1.8 kV Module
- Infineon TD570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
