STMicroelectronics, Thyristor 1.2 kV, 30 A 50 mA 300 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-2779
Mfr. Part No.:
TN3050HP-12L2Y
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

30A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

HU3PAK

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

300A

Mount Type

Surface

Maximum Gate Trigger Current Igt

50mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

100mA

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Operating Temperature

150°C

Series

TN3050HP-12L2Y

Standards/Approvals

RoHS, UL94

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP
The STMicroelectronics thyristor designed for applications such as automotive and stationary battery chargers offers superior performance in terms of peak voltage robustness, it is ideal for compact SMD designs on surface mount boards or insulated metal substrate boards and and top-side cooling.

High noise immunity 1000 V/μs

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy