STMicroelectronics TN3050HP-12L2Y, Thyristor 1.2 kV, 30 A 50 mA 300 A
- RS Stock No.:
- 260-2780
- Mfr. Part No.:
- TN3050HP-12L2Y
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2780
- Mfr. Part No.:
- TN3050HP-12L2Y
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 30A | |
| Thyristor Type | SCR | |
| Package Type | HU3PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 300A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL94 | |
| Series | TN3050HP-12L2Y | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 30A | ||
Thyristor Type SCR | ||
Package Type HU3PAK | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 300A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL94 | ||
Series TN3050HP-12L2Y | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
The STMicroelectronics thyristor designed for applications such as automotive and stationary battery chargers offers superior performance in terms of peak voltage robustness, it is ideal for compact SMD designs on surface mount boards or insulated metal substrate boards and and top-side cooling.
High noise immunity 1000 V/μs
AEC-Q101 qualified
Related links
- STMicroelectronics 30 A 50 mA 300 A
- STMicroelectronics 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12WY 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12G2YTR 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12GY-TR 25 A 50 mA 440 A
- STMicroelectronics 60 A 50 mA 525 A 10 V
- STMicroelectronics TN4050HA-12GY-TR 40 A 50 mA 400 A
- STMicroelectronics STTD6050H-12M2Y 60 A 50 mA 525 A 10 V
