STMicroelectronics X0402MB, Silicon Controlled Rectifier 600 V, 4 A 200 μA 1.8 V
- RS Stock No.:
- 261-4708
- Mfr. Part No.:
- X0402MB
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€385.00
(exc. VAT)
€472.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.154 | €385.00 |
| 5000 - 7500 | €0.152 | €380.00 |
| 10000 - 22500 | €0.151 | €377.50 |
| 25000 + | €0.149 | €372.50 |
*price indicative
- RS Stock No.:
- 261-4708
- Mfr. Part No.:
- X0402MB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Silicon Controlled Rectifier | |
| Rated Average On-State Current Irms | 4A | |
| Thyristor Type | SCR | |
| Package Type | TO-252 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Series | X04 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Silicon Controlled Rectifier | ||
Rated Average On-State Current Irms 4A | ||
Thyristor Type SCR | ||
Package Type TO-252 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Series X04 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.8V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics X04 series is 4 A SCR housed in compact SMD DPAK package. This highly sensitive device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.
4 A Triac
125°C maximum junction temperature Tj
DPAK SMD package
Halogen free molding, lead free plating
Related links
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- Littelfuse MCR08BT1G 800 mA 200 μA 8 A 1.7 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
- STMicroelectronics X0405MB 2.5 A 50 μA 1.8 V
- STMicroelectronics TXN625RG 16 A 40 mA 314 A 1.6 V
- Bourns TISP4040H1BJR-S, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
