IXYS MCD56-12io1B, Thyristor Module 1200V, 64A 100mA
- RS Stock No.:
- 668-7063
- Mfr. Part No.:
- MCD56-12io1B
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.98
(exc. VAT)
€55.33
(inc. VAT)
- RS Stock No.:
- 668-7063
- Mfr. Part No.:
- MCD56-12io1B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 64A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 1.6kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 5 | |
| Dimensions | 92 x 20.8 x 30mm | |
| Repetitive Peak Off-State Current | 5mA | |
| Peak On-State Voltage | 1.57V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 64A | ||
Thyristor Type SCR Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 1.6kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 5 | ||
Dimensions 92 x 20.8 x 30mm | ||
Repetitive Peak Off-State Current 5mA | ||
Peak On-State Voltage 1.57V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- DE
Related links
- Semikron SKKT 72B12 E 70A 150mA
- IXYS MCC44-12IO1B 77 A 100 mA 850 mV TO-240AA
- IXYS MCD95-12IO1B 116 A 150 mA 1.5 V TO-240AA 5-Pin
- Semikron Danfoss SKKT 250/12 E 250A 200mA
- IXYS MCD56-08IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS MCD56-16IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
- Infineon TD142N12KOFHPSA1 142A 150mA
- IXYS 64 A 100 mA 1.57 V TO-240AA 5-Pin
