Vishay VS-ST700C18L1 1.8 kV 16.4 kA, 910 A 200 mA 1.8 V 2-Pin
- RS Stock No.:
- 700-5633
- Mfr. Part No.:
- VS-ST700C18L1
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 700-5633
- Mfr. Part No.:
- VS-ST700C18L1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Repetitive Peak Reverse Voltage (VDRM) | 1.8 kV | |
| Surge Current Rating | 16.4 kA | |
| Rated Average On-State Current (Irms) | 910 A | |
| Maximum Gate Trigger Current (Igt) | 200 mA | |
| Peak On-State Voltage | 1.8 V | |
| Pin Count | 2 | |
| Maximum Gate Trigger Voltage (Vgt) | 3 V | |
| Maximum Holding Current (Ih) | 600 mA | |
| Maximum Operating Temperature | 125 °C | |
| Mount Type | Screw | |
| Repetitive Peak Off-State Current | 80 mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Repetitive Peak Reverse Voltage (VDRM) 1.8 kV | ||
Surge Current Rating 16.4 kA | ||
Rated Average On-State Current (Irms) 910 A | ||
Maximum Gate Trigger Current (Igt) 200 mA | ||
Peak On-State Voltage 1.8 V | ||
Pin Count 2 | ||
Maximum Gate Trigger Voltage (Vgt) 3 V | ||
Maximum Holding Current (Ih) 600 mA | ||
Maximum Operating Temperature 125 °C | ||
Mount Type Screw | ||
Repetitive Peak Off-State Current 80 mA | ||
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-ST700C18L1 1.857 kA 200 mA 16.4 kA 1.8 V
- Vishay VS-VSKT105/16 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Vishay 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Infineon 275 A 150 mA 1.8 V
- Infineon TT175N16SOFHPSA1 275 A 150 mA 1.8 V
- Infineon T1900N18TOFVTXPSA1 1.81 kA 250 mA 30.7 kA 1.1 V
- Texas Instruments LP5910-1.8DRVT 300mA 2% 6-Pin, WSON
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
