IXYS N1718NC180, Thyristor 2000V, 1718A 300mA

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-9026
Mfr. Part No.:
N1718NC180
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current

1718A

Thyristor Type

PCT

Package Type

N1718

Repetitive Peak Reverse Voltage

2000V

Surge Current Rating

27200A

Mounting Type

Stud

Maximum Gate Trigger Current

300mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

1000mA

Pin Count

2

Dimensions

74 (Dia.) x 27.7mm

Peak On-State Voltage

1.85V

Repetitive Peak Off-State Current

100mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

2000V

Maximum Operating Temperature

+125 °C

Diameter

74mm

Related links