IXYS MCMA260P1600YA, Dual Thyristor Module 1.6 kV 8.97 kA, 260 A 220 mA 1.33 V 7-Pin

Subtotal (1 box of 6 units)*

€679.32

(exc. VAT)

€835.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 +€113.22€679.32

*price indicative

RS Stock No.:
168-4723
Mfr. Part No.:
MCMA260P1600YA
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Dual Thyristor Module

Rated Average On-State Current Irms

260A

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

8.97kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

220mA

Pin Count

7

Maximum Holding Current Ih

150mA

Maximum Gate Trigger Voltage Vgt

3V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

34mm

Height

30mm

Length

94mm

Peak On-State Voltage

1.33V

Automotive Standard

No

COO (Country of Origin):
DE

MCMA Series Dual Thyristor Module, IXYS


Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy