Eaton Distribution Parts Time Switch 240V
- RS Stock No.:
- 120-393
- Mfr. Part No.:
- 167388 TSQD1NO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€131.64
(exc. VAT)
€161.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.64 |
*price indicative
- RS Stock No.:
- 120-393
- Mfr. Part No.:
- 167388 TSQD1NO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Time Switch | |
| Sub Type | Distribution Parts | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Maximum Supply Voltage | 240V | |
| Height | 90mm | |
| Depth | 65.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Time Switch | ||
Sub Type Distribution Parts | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Maximum Supply Voltage 240V | ||
Height 90mm | ||
Depth 65.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton series connection time switch is a reliable device designed to provide efficient control over your electrical systems. With features like potential free switch contact and quartz control, this time switch offers high precision in scheduling your power needs. It is suitable for manual operation and has a maximum switching power of 600W, ensuring flexibility and convenience in your applications. The product is globally marketable, making it a versatile solution for various settings.
Quartz controlled for precise timekeeping
Suitable for manual operation for added flexibility
Potential free switch contact for enhanced safety
Maximum switching power of 600W for versatile use
Globally marketable for diverse applications
Related links
- Eaton Distribution Parts Time Switch 230V
- Eaton Digital Time Switch Time Switch 240V
- Eaton Timer Module DILM Time Switch 240V
- Eaton Digital Time Switch 240V
- Eaton Eaton Distribution parts Series DIN Rail Timer Relay 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- Eaton Eaton Distribution Parts Busbar
