Eaton Eaton Distribution Parts Busbar
- RS Stock No.:
- 253-567
- Mfr. Part No.:
- 263957 ZV-SS-80A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.84
(exc. VAT)
€17.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.84 |
*price indicative
- RS Stock No.:
- 253-567
- Mfr. Part No.:
- 263957 ZV-SS-80A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Busbar designed for efficient electrical distribution. Its robust construction and high-performance specifications ensure reliability for various applications. This 1m Busbar, rated for a nominal current of 80A, is crafted to meet the stringent demands of modern electrical systems. With a nickel-plated surface protection, it not only enhances durability but also offers superior conductivity.
RoHS compliant ensuring it meets environmental safety standards
Compatible with a range of Eaton distribution parts for seamless integration
High-quality materials guarantee longevity and reliability
Includes comprehensive installation instructions for user convenience
Related links
- Eaton Eaton Distribution Parts Busbar
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 μm Pitch
