Eaton Distribution Parts Time Switch 230V
- RS Stock No.:
- 120-352
- Mfr. Part No.:
- 167392 TSQW1CO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€247.98
(exc. VAT)
€305.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.98 |
*price indicative
- RS Stock No.:
- 120-352
- Mfr. Part No.:
- 167392 TSQW1CO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Time Switch | |
| Sub Type | Distribution Parts | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Maximum Supply Voltage | 230V | |
| Height | 90mm | |
| Depth | 65.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Time Switch | ||
Sub Type Distribution Parts | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Maximum Supply Voltage 230V | ||
Height 90mm | ||
Depth 65.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton Distribution part is a series connection time switch suitable for a variety of applications. With a sleek design and compact dimensions, this time switch offers reliability and precision in operation. Ideal for use in distribution boards, this product ensures accurate and efficient performance.
Quartz controlled for precise timekeeping
Change-over contact type for versatile switching options
Potential free switch contact for added safety
Weekly program function for customized scheduling
Compact design with dimensions of 54mm x 90mm x 65.6mm
Related links
- Eaton Distribution Parts Time Switch 230V
- Eaton Distribution Parts Time Switch 240V
- Eaton Distribution Switch Time Switch 230V
- Eaton Eaton Distribution parts Series DIN Rail Timer Relay 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac, 2-Function
- Eaton Time Switch 230V
- Eaton Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
