Subtotal (1 unit)*
€21.04
(exc. VAT)
€25.88
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
- Plus 26 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.04 |
*price indicative
- RS Stock No.:
- 800-981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Time Switch | |
| Sub Type | DIN Rail | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 15min | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | 1 NO | |
| Memory Spaces | 96 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 100h | |
| Depth | 66mm | |
| Standards/Approvals | EN 60730, EN 61812-1 | |
| Series | RS PRO | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Time Switch | ||
Sub Type DIN Rail | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 15min | ||
Terminal Type Screw Terminal | ||
Contact Configuration 1 NO | ||
Memory Spaces 96 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 100h | ||
Depth 66mm | ||
Standards/Approvals EN 60730, EN 61812-1 | ||
Series RS PRO | ||
Height 90mm | ||
- COO (Country of Origin):
- CZ
RS PRO DIN Rail Time Switch, 230 V AC
The RS PRO DIN Rail Time Switch is designed for precise control of electrical devices over a set period. Ideal for automation in industrial environments, it offers reliable performance with a maximum supply voltage of 230 V AC. This time switch enhances operational efficiency by allowing scheduled operation of equipment.
Features and Benefits
Battery Life: 100 hours of operation ensures long-lasting performance.
Contact Configuration: 1 NO contact for straightforward integration into circuits.
Memory Spaces: 96 memory spaces for flexible programming options.
Segment Length: 15-minute segments for precise timing control.
Terminal Type: Screw Terminal for secure and easy connections.
Contact Configuration: 1 NO contact for straightforward integration into circuits.
Memory Spaces: 96 memory spaces for flexible programming options.
Segment Length: 15-minute segments for precise timing control.
Terminal Type: Screw Terminal for secure and easy connections.
Applications
Industrial automation
Lighting control systems
HVAC systems
Lighting control systems
HVAC systems
Additional Information
Complies with EN 60730 and EN 61812-1 standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Muller Digital DIN Rail Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Theben Analogue SYN DIN Rail Time Switch 230V ac
- Theben Analogue SUL DIN Rail Time Switch 230V ac
- Siemens Analogue DIN Rail Time Switch 230V ac
- Schneider Electric Digital CCT15 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
