Grasslin Analogue DIN Rail Time Switch 230V ac

Subtotal (1 unit)*

€101.58

(exc. VAT)

€124.94

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 1 unit(s) shipping from 23 November 2026
  • Final 9 unit(s) shipping from 23 November 2026
Units
Per unit
1 +€101.58

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€72.93

(exc. VAT)

€89.70

(inc. VAT)

RS Stock No.:
238-8830
Mfr. Part No.:
02.80.0001.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15min

Maximum Supply Voltage

230V ac

Standards/Approvals

No

COO (Country of Origin):
DE

Graesslin_tactic_111.1_211.1_DS_EN.pdf


tactic 211.1

The Grasslin universal timers offer a wide range of uses in building and also outdoors. They are used in switchgear, machine controls and specific solutions such as swimming pool controls etc.

Type of protection IP 20

Provide protection of EN 60 730-1 class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy