Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 238-8836
- Mfr. Part No.:
- 43.02.0002.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€176.82
(exc. VAT)
€217.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.82 |
*price indicative
- RS Stock No.:
- 238-8836
- Mfr. Part No.:
- 43.02.0002.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 2 | |
| Units Measured | Hours | |
| Segment Length | 1min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 2 | ||
Units Measured Hours | ||
Segment Length 1min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Graesslin_talento_smart_B.pdf
talento smart B25
The Grasslin digital timer is timer with 100 memory locations for the creation of one date dependent and ten date independent programs which provides shortest switching time of 1 minute. The time changeover between summer and winter is either automatic, date related or can be deactivated.
Type of protection IP 20
Provide protection of EN 60 730-1 class
Related links
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- Legrand Digital DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
