Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- RS Stock No.:
- 303-5071
- Mfr. Part No.:
- 15331
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€221.69
(exc. VAT)
€272.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.69 |
*price indicative
- RS Stock No.:
- 303-5071
- Mfr. Part No.:
- 15331
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 100 | |
| Battery Life | 10year | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 66mm | |
| Height | 90mm | |
| Series | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 100 | ||
Battery Life 10year | ||
Standards/Approvals REACH, RoHS | ||
Depth 66mm | ||
Height 90mm | ||
Series Acti9 | ||
Time switches series IH
Electro-mechanical time switches to control the opening and closing of a circuit.
Daily or weekly programming by positioning the jumpers or captive segments on a thumb wheel.
Connection: screw terminal up to 6 mm2
Analogue
Related links
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue CCT15 DIN Rail Time Switch 230V
- Schneider Electric Digital CCT15 DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue DIN Rail Time Switch 230V ac
- Theben Analogue SUL DIN Rail Time Switch 230V ac
