Dold Timer Light Switch MINITIMER, 1-Channel 230 V ac

Subtotal (1 unit)*

€103.26

(exc. VAT)

€127.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.26

*price indicative

RS Stock No.:
500-3509
Mfr. Part No.:
OA8823.84 AC50/60HZ 230V 3-60M
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Timer Light Switch

Number of Channels

1

Contact Configuration

SPNO

IP Rating

IP40

Maximum Supply Voltage

230V ac

Series

MINITIMER

Standards/Approvals

No

Depth

18mm

Height

58.5mm

COO (Country of Origin):
DE

OA 8823 - stair light time switch for switch boxes


Controlled switching-off of lights and electronic consumers

For installation in switch boxes

Can be switched off before time lapse

Running time 3 → 60 min

Staircase


Related links