Dold 7666 Series Panel Mount Timer Relay, 4-Contact, 60 V dc 230V ac, 15 → 1000 s, 6-Function, DPDT Switch

Subtotal (1 unit)*

€315.49

(exc. VAT)

€388.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€315.49

*price indicative

RS Stock No.:
181-2809
Mfr. Part No.:
EF7666.24 AC50/60Hz 230V 0,15-1000s
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Timer Relay

Mount Type

Panel Mount

Function

Offset Double Ring End, Timer

Time Range

15 → 1000 s

Number of Contacts

4

Switching Voltage

250V

Number of Timer Functions

6

Contact Configuration

DPDT

IP Rating

IP30, IP65, IP40

Supply AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Supply DC Voltage

60 V dc

Contact Current

4A

Mode

Continuous Operation

Maximum Operating Temperature

55°C

Width

128mm

Standards/Approvals

IEC/EN 61 812-1, IEC 60 664-1, UL Subject 94, IEC/EN 60 068-1, IEC/EN 60 715, EN 55 011, IEC/EN 60 068-2-6, IEC/EN 60 947-5-1, EN 50 005

Length

72mm

Series

7666

COO (Country of Origin):
DE
Delay up to 60 h

6 time ranges on one unit, adjustable at front side

Repeat accuracy ≤ ± 0.5 % (≤ ± 1 % for the range 3 and 6 s)

Time lapse display

Switching position display (except for EH 7666)

With instantaneous contact

No voltage safe

EF 7666: front side protected against beam water, IP 65

AA 7666: width 45 mm

EC 7666: front size 48 x 72 mm

EF 7666: front size 72 x 72 mm

EH 7666: front size 96 x 96 mm

Application

Time dependent controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy