Dold 7616 Series Panel Mount Timer Relay, 4-Contact, 48 V dc 230V ac, 0.2 s → 60 h, 1-Function, DPDT Switch
- RS Stock No.:
- 181-2808
- Mfr. Part No.:
- EF7616.24 AC50/60Hz 230V 0,2s-60h
- Manufacturer:
- Dold
Subtotal (1 unit)*
€325.67
(exc. VAT)
€400.57
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €325.67 |
*price indicative
- RS Stock No.:
- 181-2808
- Mfr. Part No.:
- EF7616.24 AC50/60Hz 230V 0,2s-60h
- Manufacturer:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Mount Type | Panel Mount | |
| Function | Timer, Offset Double Ring End | |
| Time Range | 0.2 s → 60 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V | |
| Contact Configuration | DPDT | |
| IP Rating | IP40, IP30, IP65, IP20, IP10 | |
| Contact Current | 4A | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 48 V dc | |
| Mode | Continuous Operation | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Length | 72mm | |
| Standards/Approvals | IEC/EN 61 812-1 IEC/EN 60 947-5-1 IEC/EN 60 715 IEC/EN 60 529 UL Subject 94 EN 55 011 IEC 60 664-1 IEC/EN 61 000-4-2 IEC/EN 61 000-4-3 IEC/EN 61 000-4-4 IEC/EN 61 000-4-5 IEC/EN 61 000-4-6 IEC/EN 60 068-2-6 IEC/EN 60 068-1 DIN 46 199-5 EN 50 005 DIN 46 228-1/-2/-3/-4 IEC/EN 60 -1 | |
| Width | 128mm | |
| Series | 7616 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Mount Type Panel Mount | ||
Function Timer, Offset Double Ring End | ||
Time Range 0.2 s → 60 h | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V | ||
Contact Configuration DPDT | ||
IP Rating IP40, IP30, IP65, IP20, IP10 | ||
Contact Current 4A | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 48 V dc | ||
Mode Continuous Operation | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Length 72mm | ||
Standards/Approvals IEC/EN 61 812-1 IEC/EN 60 947-5-1 IEC/EN 60 715 IEC/EN 60 529 UL Subject 94 EN 55 011 IEC 60 664-1 IEC/EN 61 000-4-2 IEC/EN 61 000-4-3 IEC/EN 61 000-4-4 IEC/EN 61 000-4-5 IEC/EN 61 000-4-6 IEC/EN 60 068-2-6 IEC/EN 60 068-1 DIN 46 199-5 EN 50 005 DIN 46 228-1/-2/-3/-4 IEC/EN 60 -1 | ||
Width 128mm | ||
Series 7616 | ||
- COO (Country of Origin):
- DE
Related links
- Dold 7666 Series Panel Mount Timer Relay 60 V dc 230V ac 6-Function, DPDT Switch
- Dold EF 7616 Series Panel Mount Timer Relay 15 → 1000 s DPDT Switch
- Dold 7666 Series Panel Mount Timer Relay 60 V dc 230V ac 6-Function, DPDT Switch
- Dold 7666 Series Panel Mount Timer Relay 60 V dc 230V ac 6-Function, DPDT Switch
- RS PRO Timer Relay 0.2 → 5 min DPDT Switch Configuration
- RS PRO Timer Relay 0.2 → 5 s DPDT Switch Configuration
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 0.2 s 1-Function, DPDT Switch
- Dold EF7616 Series Panel Timer Relay 0.15 s → 30 h SPDT Switch Configuration
