Dold 7666 Series Panel Mount Timer Relay, 4-Contact, 60 V dc 230V ac, 0.15 s → 30 h, Single-Function, DPDT Switch
- RS Stock No.:
- 181-2811
- Mfr. Part No.:
- EF7666.24 AC50/60Hz 230V 0,15s-30h
- Manufacturer:
- Dold
Subtotal (1 unit)*
€315.49
(exc. VAT)
€388.05
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €315.49 |
*price indicative
- RS Stock No.:
- 181-2811
- Mfr. Part No.:
- EF7666.24 AC50/60Hz 230V 0,15s-30h
- Manufacturer:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End, Timer | |
| Mount Type | Panel Mount | |
| Time Range | 0.15 s → 30 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Single | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP10, IP20, IP30, IP40, IP65 | |
| Supply DC Voltage | 60 V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 4A | |
| Supply AC Voltage | 230V ac | |
| Mode | Continuous Operation | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61 000-4-4, DIN 46 199-5, DIN 46 228-1/-2/-3/-4, EN 50 005, EN 55 011, IEC 60 664-1, IEC/EN 60 068-1, IEC/EN 60 068-2-6, IEC/EN 60 -1, IEC/EN 60 715, IEC/EN 60 947-5-1, IEC/EN 61 000-4-2, IEC/EN 61 000-4-3, IEC/EN 61 000-4-5, IEC/EN 61 000-4-6, IEC/EN 61 812-1, UL Subject 94 | |
| Width | 128mm | |
| Length | 72mm | |
| Series | 7666 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Function Offset Double Ring End, Timer | ||
Mount Type Panel Mount | ||
Time Range 0.15 s → 30 h | ||
Number of Contacts 4 | ||
Number of Timer Functions Single | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP10, IP20, IP30, IP40, IP65 | ||
Supply DC Voltage 60 V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 4A | ||
Supply AC Voltage 230V ac | ||
Mode Continuous Operation | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61 000-4-4, DIN 46 199-5, DIN 46 228-1/-2/-3/-4, EN 50 005, EN 55 011, IEC 60 664-1, IEC/EN 60 068-1, IEC/EN 60 068-2-6, IEC/EN 60 -1, IEC/EN 60 715, IEC/EN 60 947-5-1, IEC/EN 61 000-4-2, IEC/EN 61 000-4-3, IEC/EN 61 000-4-5, IEC/EN 61 000-4-6, IEC/EN 61 812-1, UL Subject 94 | ||
Width 128mm | ||
Length 72mm | ||
Series 7666 | ||
- COO (Country of Origin):
- DE
Related links
- Dold 7666 Series Panel Mount Timer Relay 60 V dc 230V ac 6-Function, DPDT Switch
- Dold 7666 Series Panel Mount Timer Relay 60 V dc 230V ac 6-Function, DPDT Switch
- Dold EF7616 Series Panel Timer Relay 0.15 s → 30 h SPDT Switch Configuration
- Dold EF 7616 Series Panel Mount Timer Relay 15 → 1000 s DPDT Switch
- Dold 7616 Series Panel Mount Timer Relay 48 V dc 230V ac 1-Function, DPDT Switch
- Tempatron TT4801 Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
