1 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 110 → 230 V ac
- RS Stock No.:
- 174-6016
- Mfr. Part No.:
- 43.03.0001.1
- Manufacturer:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€163.76
(exc. VAT)
€201.42
(inc. VAT)
- RS Stock No.:
- 174-6016
- Mfr. Part No.:
- 43.03.0001.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 110 → 230 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Days, Hours, Minutes, Seconds | |
| Contact Configuration | SPDT | |
| Height | 90mm | |
| Depth | 65.5mm | |
| Memory Spaces | 500 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 110 → 230 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Days, Hours, Minutes, Seconds | ||
Contact Configuration SPDT | ||
Height 90mm | ||
Depth 65.5mm | ||
Memory Spaces 500 | ||
- COO (Country of Origin):
- DE
Highlights among the digital DIN rail time switches are the talento smart series models. Developed specifically for the requirements of installers, they are equipped with a variety of technological innovations such as the WILDCARD function for simple programming of recurring events or the QUICK COPY function for a quick transfer of existing programs. A special feature of talento smart: All time switches can also be easily and quickly programmed on the PC or smart phone and transmitted via the integrated Bluetooth interface on the time switch.
Wireless Bluetooth 4.0 Connectivity
Zero-Crossing Technology
Mobile Programming via the talento smart App
Easy and fast installation
Optimal tamper protection through PIN code protection
Optimal tamper protection through sealable housing
Auto Daylight Saving Time feature
365-Day Scheduling
Up to 500 Events (on "C" models only)
Astronomic Control (on "C" models only)
Zero-Crossing Technology
Mobile Programming via the talento smart App
Easy and fast installation
Optimal tamper protection through PIN code protection
Optimal tamper protection through sealable housing
Auto Daylight Saving Time feature
365-Day Scheduling
Up to 500 Events (on "C" models only)
Astronomic Control (on "C" models only)
Related links
- 1 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 12 → 24 V ac/dc
- 1 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours Seconds, 250 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours 24 V ac/dc, 110 → 230 V ac

