Schneider Electric LV83 Series Timer Relay, 200 → 250 V dc 200V ac, 250 V ac, 0.25 s
- RS Stock No.:
- 119-560
- Mfr. Part No.:
- LV833685SP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€525.34
(exc. VAT)
€646.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.34 |
*price indicative
- RS Stock No.:
- 119-560
- Mfr. Part No.:
- LV833685SP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Undervoltage Release | |
| Time Range | 0.25 s | |
| Supply AC Voltage | 200V ac, 250V ac | |
| Supply DC Voltage | 200 → 250 V dc | |
| Standards/Approvals | EU RoHS, China RoHS Regulation, WEEE, IEC 50347, REACh Regulation, IEC 60072-1 | |
| Series | LV83 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Undervoltage Release | ||
Time Range 0.25 s | ||
Supply AC Voltage 200V ac, 250V ac | ||
Supply DC Voltage 200 → 250 V dc | ||
Standards/Approvals EU RoHS, China RoHS Regulation, WEEE, IEC 50347, REACh Regulation, IEC 60072-1 | ||
Series LV83 | ||
- COO (Country of Origin):
- FR
The Schneider Electric non-adjustable time delay relay - MN is a versatile device designed for precise control applications. With instant trigger response and a 200ms impulse duration, this relay ensures fast and reliable operation. It is compatible with a range of MasterPact circuit breakers, making it a perfect addition to your electrical setup.
Energy-efficient operation with a supply holding power of 4.5 VA
Compliant with environmental regulations for a sustainable choice
Related links
- Schneider Electric LV83 Series Timer Relay 250 V ac, 0.5 to 3 s
- Schneider Electric ComPacT NS Series Timer Relay 0.25 s
- Schneider Electric ComPacT NS Series DIN Rail Timer Relay 250 V ac
- RS PRO Green Panel Mount Indicator 250 V ac
- RS PRO Red Panel Mount Indicator 250 V ac
- RS PRO Amber Panel Mount Indicator 250 V ac
- RS PRO A5 Series Green Panel Mount Indicator 250 V ac
- RS PRO A5 Series Red Panel Mount Indicator 250 V ac
