Schneider Electric ComPacT NS Series DIN Rail Timer Relay, 200 → 250 V ac 200V ac, 250 V ac
- RS Stock No.:
- 247-1859
- Mfr. Part No.:
- 33682
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€426.80
(exc. VAT)
€524.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.80 |
*price indicative
- RS Stock No.:
- 247-1859
- Mfr. Part No.:
- 33682
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 200 → 250 V ac | |
| Supply AC Voltage | 200V ac, 250V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Supply DC Voltage 200 → 250 V ac | ||
Supply AC Voltage 200V ac, 250V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric adjustable time delay relay for MN voltage release has time delay range from 0.5 to 3 secs.
Mounting mode external mounting
Impulse duration 200 ms
Related links
- Schneider Electric LV83 Series Timer Relay 250 V ac, 0.25 s
- Schneider Electric LV83 Series Timer Relay 250 V ac, 0.5 → 3 s
- Allen Bradley 700-HRQ Series Panel 200 → 240 V ac 200V ac 0.5 → 720 s,
- Allen Bradley 700-HNC4 Series DIN Rail 200 → 230 V ac 200V ac 1 → 10 h,
- Schneider Electric ComPacT NS Series Timer Relay 0.25 s
- Schneider Electric ComPacT NS Series Timer Relay 0.5 → 3 s
- Allen Bradley 700-HNC4 Series Panel 4-Contact 230 V ac, 0.1
- Omron H3YN Series DIN Rail Timer Relay 200 → 230 V ac 200V ac 0.1 s → 10 min,
