Eaton IZMX/INX Series Time Delay Relay, 23-Contact, 127 V dc 110V ac, 127 V ac
- RS Stock No.:
- 132-620
- Mfr. Part No.:
- 184165 IZMX-UVR-TD-120AC-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€650.08
(exc. VAT)
€799.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €650.08 |
*price indicative
- RS Stock No.:
- 132-620
- Mfr. Part No.:
- 184165 IZMX-UVR-TD-120AC-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Time Delay Relay | |
| Number of Contacts | 23 | |
| Switching Voltage | 120V | |
| Supply DC Voltage | 127 V dc | |
| Supply AC Voltage | 110V ac, 127V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61439 | |
| Height | 114.3mm | |
| Width | 95.25mm | |
| Length | 88.9mm | |
| Series | IZMX/INX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Time Delay Relay | ||
Number of Contacts 23 | ||
Switching Voltage 120V | ||
Supply DC Voltage 127 V dc | ||
Supply AC Voltage 110V ac, 127V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61439 | ||
Height 114.3mm | ||
Width 95.25mm | ||
Length 88.9mm | ||
Series IZMX/INX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton delay module for U-actuator, with a rated control voltage of 110-127 VAC and 110-125 VDC, is designed to be used with Eaton Moeller series IZMX and INX circuit breakers. It allows for undervoltage release and is suitable for IZMX16, IZMX40, INX16, and INX40 models. The module features a compact design, RoHS conformity, and operates within a temperature range of -25 to 70 °C. It provides reliable performance and is a valuable addition to electrical installations.
Delay module for reliable undervoltage release in U-actuators
Compatible with Eaton Moeller series IZMX and INX circuit breakers
Compact design ideal for limited space applications
RoHS conformity ensures environmental compliance
Operates within a temperature range of -25 to 70 °C
Enhances the safety and efficiency of electrical installations
Related links
- Eaton IZMX/INX Series Time Delay Relay 250 V dc 208V ac, 240 V ac
- Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac
- Siemens 3VA Series Time Delay Relay, 230 V ac 230V ac
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Carlo Gavazzi DMB01 Series DIN Rail Mount Time Delay Relay 0.1 → 100h
- Selectron MFT IU14S Series DIN Rail Mount Time Delay Relay 2-Contact
