Allen Bradley 700-SCZY Series DIN Rail Timer Relay, 2-Contact, 5 → 24 V dc, 0.1 → 10 h,
- RS Stock No.:
- 265-725
- Mfr. Part No.:
- 700-SCZY3Z25
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-725
- Mfr. Part No.:
- 700-SCZY3Z25
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 240V | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Contact Current | 3A | |
| Supply DC Voltage | 5 → 24 V dc | |
| Supply AC Voltage | 110V ac, 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Mode | Interval | |
| Width | 21.5mm | |
| Length | 42.5mm | |
| Height | 28mm | |
| Standards/Approvals | EN 61810-1, ABS, cURus, UL, UL508, CSA, cULus, Lloyds, CSA C22.2 No. 14, UR, CE | |
| Series | 700-SCZY | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Stillson Pipe | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 240V | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Contact Current 3A | ||
Supply DC Voltage 5 → 24 V dc | ||
Supply AC Voltage 110V ac, 240V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Mode Interval | ||
Width 21.5mm | ||
Length 42.5mm | ||
Height 28mm | ||
Standards/Approvals EN 61810-1, ABS, cURus, UL, UL508, CSA, cULus, Lloyds, CSA C22.2 No. 14, UR, CE | ||
Series 700-SCZY | ||
- COO (Country of Origin):
- JP
The Allen Bradley Ice Cube Relays are compact and versatile relays designed for a variety of industrial and control applications. These relays feature robust electrical specifications, multiple control voltage options and compatibility with timer modules for extended functionality.
3A max continuous load current
100 to 240V AC max load voltage options
5 to 24V DC control voltage options
LED indicator for input or logic On or Off status monitoring
Related links
- Allen Bradley 700-SCZY Series DIN Rail Timer Relay 100 → 110 V ac 100V ac 0.1 → 10
- Allen Bradley 700-SANY Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SCNN Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SKOZ Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SKICZ Series DIN Rail Timer Relay 12 → 24 V dc
- Allen Bradley 700-SCNY Series DIN Rail Timer Relay 4 → 48 V dc
- Allen Bradley 700-FSY7 Series DIN Rail Timer Relay 24 → 48 V dc
- Allen Bradley 700-SFNY Series DIN Rail Timer Relay 4 → 24 V dc
