Allen Bradley 700-FSK6 Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac 24V ac, 240 V ac, 0.1 → 10 h,

Subtotal (1 unit)*

€144.90

(exc. VAT)

€178.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.90

*price indicative

RS Stock No.:
265-791
Mfr. Part No.:
700-FSK6UU23-EX
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 10 h

Number of Contacts

2

Switching Voltage

250V

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP40, IP20

Minimum Operating Temperature

-40°C

Supply AC Voltage

24V ac, 240V ac

Supply DC Voltage

24 → 240 V ac

Contact Current

5A

Maximum Operating Temperature

70°C

Mode

Interval

Height

85.6mm

Length

113.4mm

Width

22.5mm

Standards/Approvals

cULus Listed (File No. E3125, Guide NLDX/NLDX7), UR Certified (File 229473), CE, UL508, ABS, UR, cULus, cURus, Lloyds, CSA C22.2 No. 14, CSA, cURus Recognised (File No. E3125, Guide NLDX2/NLDX8), EN 61810-1

Series

700-FSK6

COO (Country of Origin):
DE
The Allen Bradley High-Performance Timing Relay designed for industrial applications that require precise timing and control. It has a One-Shot w/B1 operating mode. The relay offers compatibility with a wide range of input voltages, making it suitable for various applications.

DIN Rail mounted

22.5 mm single function

SPDT contact output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy