Allen Bradley 700-FSM6 Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac 24V ac, 240 V ac, 0.1 → 10 h,
- RS Stock No.:
- 265-794
- Mfr. Part No.:
- 700-FSM6UU23-EX
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€200.70
(exc. VAT)
€246.86
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.70 |
*price indicative
- RS Stock No.:
- 265-794
- Mfr. Part No.:
- 700-FSM6UU23-EX
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V | |
| Contact Configuration | DPDT | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 24 → 240 V ac | |
| Contact Current | 5A | |
| Mode | Interval | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus, Lloyds, CSA C22.2 No. 14, UR, EN 61810-1, UL, ABS, CE, CSA, cURus, UL508 | |
| Height | 85.6mm | |
| Width | 22.5mm | |
| Length | 113.4mm | |
| Series | 700-FSM6 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V | ||
Contact Configuration DPDT | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 24 → 240 V ac | ||
Contact Current 5A | ||
Mode Interval | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus, Lloyds, CSA C22.2 No. 14, UR, EN 61810-1, UL, ABS, CE, CSA, cURus, UL508 | ||
Height 85.6mm | ||
Width 22.5mm | ||
Length 113.4mm | ||
Series 700-FSM6 | ||
- COO (Country of Origin):
- DE
The Allen Bradley High-Performance Timing Relay designed for industrial applications that require precise timing and control. It features selectable timing ranges and robust construction for reliable operation in demanding environments. It has a 10 Single-functions operating mode. The relay offers compatibility with a wide range of input voltages, making it suitable for various applications.
DIN Rail mounted without cost of socket
22.5 mm Multi function with Hazardous Location Certification
SPDT contact output
Coil surge protection
Related links
- Allen Bradley 700-FSM6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSM7 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSM8 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSK6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSB6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSA6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FEY Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSA7 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
