Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays, 2-Contact, 24/240 V ac/dc 24V ac, 240 V ac, 100 h,
- RS Stock No.:
- 658-385
- Mfr. Part No.:
- E1ZM20 24-240V AC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€87.08
(exc. VAT)
€107.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.08 |
*price indicative
- RS Stock No.:
- 658-385
- Mfr. Part No.:
- E1ZM20 24-240V AC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Mount Type | DIN Rail | |
| Time Range | 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | SPDT, SPST | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24/240 V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Width | 87mm | |
| Height | 65mm | |
| Standards/Approvals | No | |
| Length | 17.5mm | |
| Series | ENYA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Phase/Voltage Monitoring Relays | ||
Mount Type DIN Rail | ||
Time Range 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 7 | ||
Contact Configuration SPDT, SPST | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24/240 V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Width 87mm | ||
Height 65mm | ||
Standards/Approvals No | ||
Length 17.5mm | ||
Series ENYA | ||
- COO (Country of Origin):
- AT
The Tele Timer relay is a multifunctional device featuring 7 functions and 7 selectable time ranges. It supports a wide supply voltage range from 24 to 240V AC/DC, making it suitable for diverse industrial control applications.
1 changeover contact and 1 make contact
Width is 17.5 mm
Installation type
Related links
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 → 240 V ac/dc 24V ac 100 h,
- Tele ENYA Series Interface Relay Module 12V DPDT
- Tele GAMMA Series Plug-in Phase/Voltage Monitoring Relays 12 → 240 V ac/dc 12V ac 100 h,
- Tele ENYA Series Coupling Relay Interface Relay 24V ac/dc 1 CO
- Tele E1ZMQ10 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s → 100 h,
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
