TE Connectivity 7022PJX Series Panel Mount Time Delay Relay, 2-Contact, 125 VDC, 0.2 → 2 s, 1-Function, 2 Form C
- RS Stock No.:
- 814-774
- Mfr. Part No.:
- 8-1472969-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,247.00
(exc. VAT)
€1,533.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,247.00 |
*price indicative
- RS Stock No.:
- 814-774
- Mfr. Part No.:
- 8-1472969-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Time Delay Relay | |
| Function | OFF Delay | |
| Mount Type | Panel Mount | |
| Time Range | 0.2 → 2 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 125V | |
| Contact Configuration | 2 Form C (CO) | |
| Timing Adjustment | Knob | |
| Minimum Operating Temperature | -30°C | |
| Contact Current | 10A | |
| Supply DC Voltage | 125 VDC | |
| Maximum Operating Temperature | 75°C | |
| Terminal Type | Screw Terminal | |
| Width | 65.2mm | |
| Standards/Approvals | RoHS | |
| Length | 71.88mm | |
| Height | 126.74mm | |
| Series | 7022PJX | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Time Delay Relay | ||
Function OFF Delay | ||
Mount Type Panel Mount | ||
Time Range 0.2 → 2 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 125V | ||
Contact Configuration 2 Form C (CO) | ||
Timing Adjustment Knob | ||
Minimum Operating Temperature -30°C | ||
Contact Current 10A | ||
Supply DC Voltage 125 VDC | ||
Maximum Operating Temperature 75°C | ||
Terminal Type Screw Terminal | ||
Width 65.2mm | ||
Standards/Approvals RoHS | ||
Length 71.88mm | ||
Height 126.74mm | ||
Series 7022PJX | ||
Non Compliant
- COO (Country of Origin):
- US
The TE CONNECTIVITY time-delay relay is a high-performance electromechanical relay designed for industrial and aerospace applications where precise Off-Delayinch timing is required after power is removed.
Hermetically Sealed enclosure
Flange with Mounting Holes
2 Form C DPDT-CO contact arrangement
Related links
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 32 V dc 1-Function, 2 Form C
- TE Connectivity SSC12 Series Socket Time Delay Relay 48 V DC 48V ac 1-Function, 2 Form C
- TE Connectivity AGASTAT 2100 Series Panel Mount Time Delay Relay 125 V DC 1-Function,
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO
- ATC 405AR Series DIN Rail Mount Time Delay Relay 2-Contact 2-Function, DPDT
- Broyce Control DIN Rail Time Delay Relay 115 V ac 115V ac 1-Function, SPDT Switch
