TE Connectivity 7000 Series Chassis Mount Time Delay Relay, 2-Contact, 32 V dc, 0.1 → 1 s, 1-Function, 2 Form C
- RS Stock No.:
- 817-522
- Mfr. Part No.:
- 5-1423164-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€1,179.26
(exc. VAT)
€1,450.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,179.26 |
*price indicative
- RS Stock No.:
- 817-522
- Mfr. Part No.:
- 5-1423164-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Time Delay Relay | |
| Function | OFF Delay | |
| Mount Type | Chassis Mount | |
| Time Range | 0.1 → 1 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 600V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 2 Form C (CO) | |
| Timing Adjustment | Knob | |
| Contact Current | 10A | |
| Supply DC Voltage | 32 V dc | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Width | 82.55mm | |
| Height | 78.4mm | |
| Length | 114.8mm | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Time Delay Relay | ||
Function OFF Delay | ||
Mount Type Chassis Mount | ||
Time Range 0.1 → 1 s | ||
Number of Contacts 2 | ||
Switching Voltage 600V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration 2 Form C (CO) | ||
Timing Adjustment Knob | ||
Contact Current 10A | ||
Supply DC Voltage 32 V dc | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Width 82.55mm | ||
Height 78.4mm | ||
Length 114.8mm | ||
Series 7000 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE CONNECTIVITY industrial-grade electropneumatic off-delay timing relay is designed for precise time-critical operations in harsh environments where high reliability and EMI resistance are required.
DPDT 2 Form C contact arrangement
Robust screw terminals
Chassis mounting type
Related links
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C
- TE Connectivity 7022PJX Series Panel Mount Time Delay Relay 125 VDC 1-Function, 2 Form C
- TE Connectivity SSC12 Series Socket Time Delay Relay 48 V DC 48V ac 1-Function, 2 Form C
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO
- TE Connectivity AGASTAT 2100 Series Panel Mount Time Delay Relay 125 V DC 1-Function,
- ATC 405AR Series DIN Rail Mount Time Delay Relay 2-Contact 2-Function, DPDT
- TE Connectivity 7012L10EN Series Panel Mount Time Delay Relay 2P Switch Configuration
