TE Connectivity 7000 Series Panel Mount Time Delay Relay, 2-Contact, 250 V dc, 0.1 → 1 s, 1-Function, 2 Form C

Image representative of range

Subtotal (1 unit)*

€1,138.03

(exc. VAT)

€1,399.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,138.03

*price indicative

RS Stock No.:
817-521
Mfr. Part No.:
5-1423159-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Time Delay Relay

Mount Type

Panel Mount

Function

ON Delay

Time Range

0.1 → 1 s

Number of Contacts

2

Switching Voltage

600V ac

Number of Timer Functions

1

Contact Configuration

2 Form C (CO)

Contact Current

10A

Timing Adjustment

Knob

Minimum Operating Temperature

-35°C

Supply DC Voltage

250 V dc

Maximum Operating Temperature

75°C

Terminal Type

Screw Terminal

Standards/Approvals

UL

Height

126.74mm

Width

65.2mm

Length

71.88mm

Series

7000

Non Compliant

COO (Country of Origin):
US
The TE CONNECTIVITY Time Delay Relay is a heavy-duty industrial control device designed for precise On-Delay timing in high-voltage DC circuits. Unlike its off-delay counterparts, this model begins its timing cycle the moment power is applied to the coil, switching its 10A contacts only after the preset delay has elapsed.

High-Voltage 250VDC Input

Features two sets of Change-Over contacts rated for 10A

Industrial Screw Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy