Omron H3DT Series DIN Rail Solid State Timer, 2-Contact, 240 V dc 200V ac, 240 V ac, 1 → 120 s, 1-Function, SPDT
- RS Stock No.:
- 106-6244
- Mfr. Part No.:
- H3DT-HDS 200-240VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€113.99
(exc. VAT)
€140.21
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €113.99 |
*price indicative
- RS Stock No.:
- 106-6244
- Mfr. Part No.:
- H3DT-HDS 200-240VAC
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 1 → 120 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP30 | |
| Timing Adjustment | Dial | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 200V ac, 240V ac | |
| Mode | Power-Off Delay | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Height | 100mm | |
| Standards/Approvals | LR, CCC, cULus (UL 508/CSA C22.2 No. 14), DNV, EN 61812-1, GLIEC 60664-1 4 kV/2, RoHS | |
| Length | 17.5mm | |
| Width | 90mm | |
| Series | H3DT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 1 → 120 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP30 | ||
Timing Adjustment Dial | ||
Supply DC Voltage 240 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 200V ac, 240V ac | ||
Mode Power-Off Delay | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Height 100mm | ||
Standards/Approvals LR, CCC, cULus (UL 508/CSA C22.2 No. 14), DNV, EN 61812-1, GLIEC 60664-1 4 kV/2, RoHS | ||
Length 17.5mm | ||
Width 90mm | ||
Series H3DT | ||
- COO (Country of Origin):
- CN
H3DT-H Off Delay Timer
Related links
- Omron H3DT Series DIN Rail Timer 240 V dc 200V ac 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Solid State Timer 240 V dc 48V ac 1-Function, SPDT Switch
- Omron H3DT Series DIN Rail Timer 240 V dc 24 V 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 1200 h SPDT
- Omron H3DT Series DIN Rail Timer Relay 24 → 240 V 24V ac 1 → 120 s
- Omron H3DT Series DIN Rail Timer Relay 240 V 100V ac 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer 240 V dc 100V ac 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 1200 h DPDT
