Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 2-Contact, 24 V dc 24V ac, 0.1 min → 10 h,
- RS Stock No.:
- 236-1335
- Mfr. Part No.:
- H3YN-21 DC24
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€58.93
(exc. VAT)
€72.48
(inc. VAT)
In Stock
- 31 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.93 | - |
| 5 - 9 | €56.58 | 3% |
| 10 + | €54.82 | 6% |
*price indicative
- RS Stock No.:
- 236-1335
- Mfr. Part No.:
- H3YN-21 DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Mode | Multifunction | |
| Terminal Type | Socket | |
| Width | 21.5mm | |
| Length | 28mm | |
| Standards/Approvals | CSA, EN, UR | |
| Height | 63mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Contact Current 5A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Mode Multifunction | ||
Terminal Type Socket | ||
Width 21.5mm | ||
Length 28mm | ||
Standards/Approvals CSA, EN, UR | ||
Height 63mm | ||
Series H3YN | ||
Omron H3YN Series Timer Relay, 24V DC Supply Voltage, 5A Maximum Current - H3YN-21 DC24
This timer relay is designed for precise control in various automation applications. The compact form factor includes dimensions of 28mm in length, 21.5mm in width, and 63mm in depth. With a supply voltage of 24V DC and multi-function capabilities, it supports various timer modes, including flicker start and ON delay.
Features & Benefits
• Multi-function capability for versatile time setting
• Offers a time range from 0.1 min to 10 h
• DPDT configuration enhances switching flexibility
• Ideal for DIN rail and panel mounting applications
• External power supply ensures reliability
Applications
• Used in industrial automation for sequence control
• Ideal for lighting and HVAC systems for timing operations
• Applicable in machinery for delay functions
• Utilised in process control to manage timers for processes
What operating modes can this device be configured for?
It offers multiple modes including flicker ON start, flicker OFF start, ON delay, and interval timing, providing flexibility based on application requirements.
How does this timer relay ensure accurate time settings?
A large, transparent time-setting knob simplifies adjustments, and it also allows for precise control with flat-blade and Phillips screwdrivers for fine-tuning.
What is the maximum current rating for this relay?
The relay is rated for a maximum current of 5A, suitable for most control tasks and ensuring efficient operation with a resistive load.
Can this product be mounted in various settings?
Yes, it is designed for both DIN rail and panel mounting, allowing adaptability to different installation environments while maintaining operational integrity.
What protection features are included in its design?
It conforms to EMC standards and is designed to operate within specified temperature ranges, ensuring durability and reliable performance in industrial settings.
Related links
- Omron H3YN Series DIN Rail 2-Contact 0.1 min → 10 h,
- Omron H3YN Series DIN Rail 4-Contact 0.1 min → 10 h,
- Omron H3YN Series DIN Rail 2-Contact 0.1 min → 10 h,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3YN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 min → 10 h
- Omron H3YN Series DIN Rail 4-Contact 0.1 s → 10 min,
