Phoenix Contact DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.01 → 59999 min,
- RS Stock No.:
- 240-7199
- Mfr. Part No.:
- 1103345
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€159.40
(exc. VAT)
€196.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.40 |
*price indicative
- RS Stock No.:
- 240-7199
- Mfr. Part No.:
- 1103345
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.01 → 59999 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 2 | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Mode | Other | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60947-5-1, UL/C-UL listed UL 508, IEC 61812-1, CE | |
| Height | 109mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.01 → 59999 min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 2 | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Mode Other | ||
Width 22.5mm | ||
Standards/Approvals IEC 60947-5-1, UL/C-UL listed UL 508, IEC 61812-1, CE | ||
Height 109mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix contact MACx series of Multifunctional time relay are industrial time relay which are easy to install and control. It offers a precise time setting with countdown monitoring and displaying. One can use OLED display and buttons on the front panel or NFC wireless communication to configure. It offers password protection and supports NFC wireless communication function with a free downloadable application for iOS and Android. The width of 22.5 mm effectively saves space of the cabinet.
It is Multifunctional (14 functions)
Adjustable time range from 10 milliseconds to 999 Hours and 59 minutes
Wide-range power supply of 24 VAC/DC to 240 VAC/DC
2 PDT dry contact outputs with supporting dry contacts, PNP and NPN proximity switch inputs
Related links
- Phoenix Contact DIN Rail Timer Relay 24 V dc 24V ac 0.01 → 59999 min,
- Phoenix Contact DIN Rail Timer Relay 24 V dc 24V ac 0.01 → 59999 min DPDT
- Phoenix Contact DIN Rail Timer Relay 24 V dc 24V ac 0.01 → 59999 min 2
- Lovato Electric TM Series DIN Rail Timer Relay 24 → 48 V dc 24V ac 0.1 s → 10 min,
- Finder 80 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 → 20 s
- ABB S range Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 s → 10 min,
- Tele GAMMA Series DIN Rail Timer Relay 24 → 240 V ac 24V ac 10 min DPDT
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 0.05-10 h 0.05-10 min, 0.05-10
