Eaton 262689 ETR2 Series DIN Rail Timer Relay, 1-Contact, 240 V ac 240V ac, 0.05 → 360000 s
- RS Stock No.:
- 282-7118
- Distrelec Article No.:
- 301-29-602
- Mfr. Part No.:
- 262689 ETR2-69
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€147.54
(exc. VAT)
€181.47
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.54 |
*price indicative
- RS Stock No.:
- 282-7118
- Distrelec Article No.:
- 301-29-602
- Mfr. Part No.:
- 262689 ETR2-69
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 360000 s | |
| Number of Contacts | 1 | |
| IP Rating | IP20 | |
| Supply DC Voltage | 240 V ac | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 70mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-5-1, CSA-22.2 No. 14, UL 508, UL, UL File No. E29184 | |
| Length | 63mm | |
| Series | 262689 ETR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 360000 s | ||
Number of Contacts 1 | ||
IP Rating IP20 | ||
Supply DC Voltage 240 V ac | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 70mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-5-1, CSA-22.2 No. 14, UL 508, UL, UL File No. E29184 | ||
Length 63mm | ||
Series 262689 ETR2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Eaton timing relay is a multifunctional device with a timing range spanning from 0.05 seconds to 100 hours. It operates within a voltage range of 24-240VAC at 50/60Hz and 24-48VDC, making it suitable for various industrial applications.
Degree of protection IP20
Number of contacts (change-over contacts) 1
Product category ETR2 timing relays
Suitable for DIN rail (top hat rail) mounting
Time range - min 0.05 s
Time range - max 360000 s
Type Timer relay
Voltage type AC/DC
Climatic
Related links
- Eaton 262730 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton 262687 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton 262684 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function, 2 CO Switch
- ABB DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- Eaton ZRMF Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 → 360000 s,
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- ABB CT-MFD.21 Series DIN Rail Timer Relay 12 → 240 V dc 240V ac
