Eaton 262730 ETR2 Series DIN Rail Timer Relay, 1-Contact, 240 V ac 240V ac, 0.05 → 360000 s
- RS Stock No.:
- 282-7119
- Distrelec Article No.:
- 301-29-601
- Mfr. Part No.:
- 262730 ETR2-44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€147.54
(exc. VAT)
€181.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.54 |
*price indicative
- RS Stock No.:
- 282-7119
- Distrelec Article No.:
- 301-29-601
- Mfr. Part No.:
- 262730 ETR2-44
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 360000 s | |
| Number of Contacts | 1 | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 240 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Length | 63mm | |
| Height | 70mm | |
| Standards/Approvals | CE, CSA-22.2 No. 14, IEC/EN 61812-1, UL, UL 508 | |
| Series | 262730 ETR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 360000 s | ||
Number of Contacts 1 | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 240 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Length 63mm | ||
Height 70mm | ||
Standards/Approvals CE, CSA-22.2 No. 14, IEC/EN 61812-1, UL, UL 508 | ||
Series 262730 ETR2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Eaton timing relay features a screw connection for electric connection. Its functions include a fixed timing function. It has one set of change-over contacts.
Degree of protection IP20
Ambient operating temperature -25 to 60 °C
Related links
- Eaton 262689 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton 262687 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton 262684 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- ABB DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- Eaton ZRMF Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 → 360000 s,
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function, 2 CO Switch
- ABB CT-MFD.21 Series DIN Rail Timer Relay 12 → 240 V dc 240V ac
