Selectron MFT IU14S Series DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 2-Contact, 0.05 → 3600s,
- RS Stock No.:
- 288-4922
- Distrelec Article No.:
- 137-54-274
- Mfr. Part No.:
- MFT IU14S
- Manufacturer:
- Selectron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4922
- Distrelec Article No.:
- 137-54-274
- Mfr. Part No.:
- MFT IU14S
- Manufacturer:
- Selectron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Supply Voltage | 12 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Multifunction | |
| Time Range | 0.05 → 3600s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | SPDT | |
| Series | MFT IU14S | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Supply Voltage 12 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Multifunction | ||
Time Range 0.05 → 3600s | ||
Number of Contacts 2 | ||
Number of Timer Functions 7 | ||
Contact Configuration SPDT | ||
Series MFT IU14S | ||
- COO (Country of Origin):
- AT
The Time Lag Relay, with a time delay of 100 hours and a maximum voltage rating of 250V, offers versatile functionality with 7 different functions. Featuring 1 changeover (1CO) contact, it provides reliable control over timing functions in various industrial applications.
RoHS compliant
Related links
- Selectron MFT SS22S Series Plug In Time Delay Relay 0.5 → 3s DPDT
- Selectron MFT Series DIN Rail Mount Timer Relay 2-Contact 7-Function,
- Selectron MFT SU22P Series Plug-in Time Delay Relay 0.05 → 360000 s DPDT Switch
- Selectron MFT SA23S Series Plug In Time Delay Relay 0.1 → 180s DPDT
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,
- Selectron MFT IQ13S Series DIN Rail 1-Contact 240 V ac,
- Siemens Time Delay Relay 2-Contact 1-Function, SPDT
- Crouzet Syr-Line Series DIN Rail Mount Timer Relay 2-Contact