OPTIBELT 1895 5M 25 Timing Belt 379 Teeth, 1.895 m Length, 25 mm Width
- RS Stock No.:
- 178-143
- Mfr. Part No.:
- 1895 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€48.05
(exc. VAT)
€59.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.05 |
*price indicative
- RS Stock No.:
- 178-143
- Mfr. Part No.:
- 1895 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 379 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.895m | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 379 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.895m | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1895 5M 9 Timing Belt 379 Teeth 9 mm Width
- OPTIBELT 1895 5M 15 Timing Belt 379 Teeth 15 mm Width
- OPTIBELT 2110 5M 25 Timing Belt 422 Teeth 25 mm Width
- SKF PHG 800-5M-25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 800 5M 25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 1400 5M 25 Timing Belt 280 Teeth 25 mm Width
- OPTIBELT 1035 5M 25 Timing Belt 207 Teeth 25 mm Width
- OPTIBELT 410 5M 25 Timing Belt 82 Teeth 25 mm Width
