OPTIBELT 2110 5M 9 Timing Belt 422 Teeth, 2.11 m Length, 9 mm Width
- RS Stock No.:
- 178-145
- Mfr. Part No.:
- 2110 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€23.21
(exc. VAT)
€28.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.21 |
*price indicative
- RS Stock No.:
- 178-145
- Mfr. Part No.:
- 2110 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 422 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.11m | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 422 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.11m | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2110 5M 15 Timing Belt 422 Teeth 15 mm Width
- OPTIBELT 2110 5M 25 Timing Belt 422 Teeth 25 mm Width
- Contitech 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- OPTIBELT 900 5M 9 Timing Belt 180 Teeth 9 mm Width
- OPTIBELT 950 5M 9 Timing Belt 190 Teeth 9 mm Width
- Contitech 800 5M 9 Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 1400 5M 9 Timing Belt 280 Teeth 9 mm Width
- OPTIBELT 610 5M 9 Timing Belt 122 Teeth 9 mm Width
