OPTIBELT 1000 8MHP 20 Timing Belt 125 Teeth, 1 m Length, 20 mm Width
- RS Stock No.:
- 217-0033
- Mfr. Part No.:
- 1000 8MHP 20
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.39
(exc. VAT)
€44.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.39 |
| 5 - 9 | €35.67 |
| 10 - 24 | €34.93 |
| 25 + | €34.23 |
*price indicative
- RS Stock No.:
- 217-0033
- Mfr. Part No.:
- 1000 8MHP 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 1m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 1m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belt made up of chloroprene has 8 mm tooth pitch and it has 125 tooth.it has 1000 mm length. It is performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1000 8MHP 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 20 HIPO Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 20 HILO Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 50 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 85 Timing Belt 125 Teeth 85 mm Width
- OPTIBELT 1000 8M 50 HIPO Timing Belt 125 Teeth 50 mm Width
