OPTIBELT 1400 14MHP 40 Timing Belt 100 Teeth, 1.4 m Length, 40 mm Width
- RS Stock No.:
- 217-0290
- Mfr. Part No.:
- 1400 14MHP 40
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€197.19
(exc. VAT)
€242.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €197.19 |
| 5 - 9 | €193.25 |
| 10 - 24 | €189.31 |
| 25 + | €185.36 |
*price indicative
- RS Stock No.:
- 217-0290
- Mfr. Part No.:
- 1400 14MHP 40
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14MHP | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 1.4m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 40mm | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14MHP | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 1.4m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 40mm | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt OMEGA HP high performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.it has 100 tooth.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1400 14MHP 85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 1400 14MHP 55 Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 1400 14M 40 Timing Belt 100 Teeth 40 mm Width
- SKF PHG 1400-14M-40 Timing Belt 100 Teeth 40 mm Width
- OPTIBELT 400 S14M 1400 Timing Belt 100 Teeth 40 mm Width
- OPTIBELT 1400 14M 55 Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 1400 14M 170 Timing Belt 100 Teeth 170 mm Width
- OPTIBELT 1400 14M 115 Timing Belt 100 Teeth 115 mm Width
