OPTIBELT 1400 14MHP 55 Timing Belt 100 Teeth, 1.4 m Length, 55 mm Width
- RS Stock No.:
- 217-0291
- Mfr. Part No.:
- 1400 14MHP 55
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€274.57
(exc. VAT)
€337.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €274.57 |
| 5 - 9 | €269.06 |
| 10 - 24 | €263.57 |
| 25 + | €258.09 |
*price indicative
- RS Stock No.:
- 217-0291
- Mfr. Part No.:
- 1400 14MHP 55
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14MHP | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 1.4m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 14mm | |
| Belt Width | 55mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14MHP | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 1.4m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 14mm | ||
Belt Width 55mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt OMEGA HP high performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.it has 100 tooth.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1400 14MHP 40 Timing Belt 100 Teeth 40 mm Width
- OPTIBELT 1400 14MHP 85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 1400 14M 55 Timing Belt 100 Teeth 55 mm Width
- SKF PHG 1400-14M-55 Timing Belt 100 Teeth 55 mm Width
- RS PRO Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 1400 14M 170 Timing Belt 100 Teeth 170 mm Width
- OPTIBELT 1400 14M 115 Timing Belt 100 Teeth 115 mm Width
- OPTIBELT 1400 14M 40 Timing Belt 100 Teeth 40 mm Width
