Facom 205mm Cutter for Wire
- RS Stock No.:
- 658-967
- Mfr. Part No.:
- 980C
- Manufacturer:
- Facom
Subtotal (1 unit)*
€24.36
(exc. VAT)
€29.96
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.36 |
*price indicative
- RS Stock No.:
- 658-967
- Mfr. Part No.:
- 980C
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cutter | |
| Cut Type | Straight | |
| Overall Length | 205mm | |
| Material Cut | Wire | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cutter | ||
Cut Type Straight | ||
Overall Length 205mm | ||
Material Cut Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Cutter designed with a 205 mm blade opening ranging from 29 to 36 mm. It comes in a straight blade version. The handle opens from 77 to 102 mm for added usability. Ideal for everyday cutting tasks such as cardboard, rubber, PVC, and up to 5 mm leather, this cutter comes with a lifetime warranty.
Locking system for safety when closed, comfortable non-slip dual-material sleeves
Blade ensures precision cutting without slipping
Related links
- Facom 205 mm Cutter for Wire
- Facom 205 mm Tin Snip for Rubber Leather Polyvinyl Chloride, Cardboard
- Facom 205 mm Tin Snip for Cardboard Steel Aluminium, Leather
- Facom Spanner 34 mm, 205 mm Overall
- Facom 5 Drawer Polypropylene Tool Case 205 mm 486 mm 430mm
- Expert by Facom Phillips VDE/1000V Approved, 205 mm Overall
- Expert by Facom Standard 205 mm Overall
- Facom Pipe Wrench Insulated Handle
