SAM 165mm Shears for Aluminium, Rubber, Thin Sheet Metal, Leather, Plastic, Linoleum, Nylon
- RS Stock No.:
- 221-5155
- Mfr. Part No.:
- 331-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.28
(exc. VAT)
€26.17
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.28 |
*price indicative
- RS Stock No.:
- 221-5155
- Mfr. Part No.:
- 331-16
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Shears | |
| Overall Length | 165mm | |
| Cutting Capacity | 20 mm | |
| Material Cut | Aluminium, Rubber, Thin Sheet Metal, Leather, Plastic, Linoleum, Nylon | |
| Blade Finish | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Shears | ||
Overall Length 165mm | ||
Cutting Capacity 20 mm | ||
Material Cut Aluminium, Rubber, Thin Sheet Metal, Leather, Plastic, Linoleum, Nylon | ||
Blade Finish Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Universal hand shears has Treated stainless steel For cutting aluminium (2 mm), leather, rubber, linoleum, plastics, strip, thin sheet metal, nylon.
Bi-material sheathed temples
Related links
- SAM 694-NE Cutter for Solid And Annular Joints In Foam Cardboard Rubber Plastic
- SAM, 165mm Overall
- SAM 165mm Stainless Steel Straight Tweezer
- SAM 165mm Stainless Steel Tweezer
- Stanley 250mm Tin Snip for Mild Steel Plastic Aluminium, Polyvinyl Chloride (Unplasticised)
- SAM 15 mm Tubular Box Spanner, 165mm Overall
- SAM Combination Spanner 15/32 in, 165mm Overall
- SAM Open End Wrench Insulated Handle
