Subtotal (1 unit)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.94 |
*price indicative
- RS Stock No.:
- 221-5157
- Mfr. Part No.:
- 334-27
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Shears | |
| Overall Length | 270mm | |
| Cutting Capacity | 12 mm | |
| Blade Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Shears | ||
Overall Length 270mm | ||
Cutting Capacity 12 mm | ||
Blade Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Two-round metal shear has Chrome forged steel blades, Lacquered presentation with Precise cutting of sinuous contours.
Chrome forged Steel Blades
