Expert by Facom 58mm Shears for Cardboard, Electric Wire, Leather, Polyvinyl Chloride, Thin Metal Sheet, Rubber
- RS Stock No.:
- 255-2744
- Mfr. Part No.:
- E020901
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€17.17
(exc. VAT)
€21.12
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.17 |
*price indicative
- RS Stock No.:
- 255-2744
- Mfr. Part No.:
- E020901
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Shears | |
| Overall Length | 58mm | |
| Cutting Capacity | 5 mm | |
| Handle Type | Bi-Material | |
| Material Cut | Cardboard, Electric Wire, Leather, Polyvinyl Chloride, Thin Metal Sheet, Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Shears | ||
Overall Length 58mm | ||
Cutting Capacity 5 mm | ||
Handle Type Bi-Material | ||
Material Cut Cardboard, Electric Wire, Leather, Polyvinyl Chloride, Thin Metal Sheet, Rubber | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Expert by Facom Multi purpose shear effectively cut all types of materials like cardboard, rubber, PVC, leather 5 mm, thin metal sheet, electric wire etc. It has accurate and neat cutting because of serrated blades.
Bi-material sheath
Blade length 58 mm
Related links
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- Facom 205mm Tin Snip for Cardboard Steel Aluminium, Leather
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride
- Stanley 250mm Snips for Aluminium Cardboard Steel, Polyvinyl Chloride
- SAM 165mm Shears for Aluminium Thin Sheet Metal Plastic Nylon
- RS PRO 145mm Tin Snip for Cardboard Dowel Rod Rope, Wood Sticks
- Teng Tools TTDCT06 Sheet Metal Scroll Shears Tool Set
- Stanley 250mm Snips for Rubber Steel Leather, Cardboard