Facom 300mm Shears for Metal
- RS Stock No.:
- 268-6689
- Mfr. Part No.:
- 884.30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€107.52
(exc. VAT)
€132.25
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.52 |
*price indicative
- RS Stock No.:
- 268-6689
- Mfr. Part No.:
- 884.30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Shears | |
| Overall Length | 300mm | |
| Cutting Capacity | 1.2 mm | |
| Material Cut | Metal | |
| Blade Finish | Epoxy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Shears | ||
Overall Length 300mm | ||
Cutting Capacity 1.2 mm | ||
Material Cut Metal | ||
Blade Finish Epoxy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom panel shear has bottom-blade clearance makes these shears ideal for continuous straight cuts in large panels, leaving clean edges.
Steel end stop
Epoxy paint finish
