Littelfuse Toggle Switch, Panel Mount, Momentary-Off-On, SPST, Solder Terminal, 120 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-339
Distrelec Article No.:
304-63-749
Mfr. Part No.:
7107P3Y9ZBE
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

Momentary-Off-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

Contact AC Voltage

120V ac

Standards/Approvals

RoHS

Series

7000

COO (Country of Origin):
VN
The TE Connectivity Miniature toggle switch redefines versatility and reliability for a range of applications. Designed for seamless integration into telecommunications, instrumentation, and medical equipment, this switch offers a robust solution for various operational needs. The epoxy terminal-seal ensures compatibility with bottom wash cleaning processes while maintaining a RoHS compliant profile. With a contact rating designed to handle significant electrical loads, this switch embodies durability and performance, making it an essential component for professionals looking for quality and security in their electronic assemblies.

Multi-pole design accommodates complex wiring configurations

Wide variety of actuator and termination options to fit diverse installations

Epoxy terminal-seal enhances resilience against environmental factors

Electrical life expectancy reaches up to 40,000 cycles, ensuring longevity

Contact resistance remains below 10 mΩ, supporting efficient operation

Available in RoHS compliant models, aligning with modern environmental standards

Multiple actuator heights facilitate user-friendly operation

Compact size allows for installation in space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy