Littelfuse Toggle Switch, Panel Mount, On-On, SPST, Solder Terminal, 120 V ac

Subtotal (1 pack of 12 units)*

€312.07

(exc. VAT)

€383.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€312.07€26.006

*price indicative

RS Stock No.:
469-986
Distrelec Article No.:
304-63-747
Mfr. Part No.:
7101TPZQE
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

Contact AC Voltage

120V ac

Standards/Approvals

RoHS

Series

7000

COO (Country of Origin):
VN
The TE Connectivity Miniature toggle switch is designed for a variety of applications where durability and reliability are paramount. With multi-pole and multi-position capabilities, it offers versatility for telecommunications, instrumentation, and medical equipment usage. Engineered for performance, this switch guarantees excellent dielectric strength and operating temperature resilience, making it ideal for both standard and challenging environments. Its sleek design incorporates a robust actuator and user-friendly bushing options, while ensuring compatibility with various cleaning methods. A thoughtful approach to materials ensures that this switch remains RoHS compliant, demonstrating commitment to sustainability without compromising on quality.

Multi-pole and multi-position configurations cater to diverse needs

Epoxy terminal-seal technology supports effective bottom wash cleaning

RoHS compliant models meet contemporary environmental standards

Wide variety of actuator and termination options enhances customisation

Exceptional electrical life performance ensures long-term reliability

Low contact resistance facilitates efficient functionality

Various colour and finish choices provide aesthetic flexibility

Designed to withstand a broad operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy