Littelfuse Toggle Switch, Panel Mount, On-Off, Through Hole Terminal, 120 V ac
- RS Stock No.:
- 473-740
- Mfr. Part No.:
- 7307P3YZQE
- Manufacturer:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-740
- Mfr. Part No.:
- 7307P3YZQE
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 7000 | ||
- COO (Country of Origin):
- VN
The TE Connectivity Miniature toggle switch is designed to blend reliability with performance, making it suitable for various applications such as instrumentation and telecommunications. The product excels in both functionality and durability, ensuring consistent service even in demanding environments. With a robust epoxy seal, it caters to bottom wash cleaning methods, maintaining cleanliness and preservation of performance over time. It complies with RoHS directives, appealing to environmentally conscious engineers and manufacturers. This versatile component is engineered for long-lasting electrical life and operates effectively across a diverse temperature range, making it a trusted choice in numerous industrial applications.
Advanced design facilitating seamless operation in tight spaces
Incorporates a robust epoxy terminal seal for enhanced cleaning capabilities
Constructed to endure extreme temperatures, ensuring operational reliability
RoHS compliant, catering to modern environmental standards
Features a momentary function for versatile signal control
Available in multiple actuator and termination options for customisation
Provides excellent electrical life cycle, ensuring long-term reliability
Adapts easily for various mounting scenarios, simplifying installation
Related links
- Littelfuse Toggle Switch On-Off-On Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch On-On Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch Momentary-Off-Momentary Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch On-On Solder Terminal, 120 V ac
- Littelfuse Toggle Switch On-On Solder Terminal, 120 V ac
- Littelfuse Toggle Switch Momentary-Off-On Solder Terminal, 120 V ac
- Littelfuse Toggle Switch Momentary-Off-Momentary Solder Terminal, 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 28V dc
